Vishay / Dale ICM High-Current SMD Common-Mode Chokes
Vishay / Dale ICM High-Current SMD Common-Mode Chokes are built with a wirewound ferrite construction in a compact package. The ICM5050-A and ICM6050-A common-mode chokes are designed to provide effective electromagnetic interference (EMI) suppression and noise filtering in power electronics. These Vishay devices are AEC-Q200 qualified and operate over a wide temperature range of -40°C to +125°C, with 80VDC or 125VDC ratings and high insulation resistance. The ICM5050-A delivers typical common-mode impedance values ranging from 160Ω to 850Ω at 10MHz and up to 1700Ω at 100MHz. The ICM6050-A features impedance values from 40Ω to 60Ω at 10MHz and 300Ω to 700Ω at 100MHz.
Features
- Wirewound ferrite common-mode chokes
- SMD package
- 12mm x 11mm x 6mm (ICM5050-A)
- 15mm x 13mm x 6mm (ICM6050-A)
- Rated operating voltage
- 80VDC (ICM5050-A)
- 125VDC (ICM6050-A)
- Common mode impedance
- 160Ω to 850Ω at 10MHz, 500Ω to 1700Ω at 100MHz (ICM5050-A)
- 40Ω to 60Ω at 10MHz, 300Ω to 700Ω at 100MHz (ICM6050-A)
- AEC-Q200 qualified
- -40°C to +125°C operating temperature range
Applications
- DC/DC power supplies
- LCD displays
- Noise suppression and filtering
- Lighting drivers
- Battery-powered devices
Schematic
Dimensions
Published: 2026-06-30
| Updated: 2026-07-02