Vishay / Draloric RCL-T e3 Thick Film Chip Resistors
Vishay / Draloric RCL-T e3 Thick Film Chip Resistors are available in several imperial sizes ranging from 0612 to 1225. These resistors are ideal for most fields of power measurement electronics where reliability, stability, power dissipation, and robustness are important. The RCL-T e3 resistors feature long-side terminations, an enhanced power rating, and enhanced thermal cycling performance. These resistors are AEC-Q200 qualified, halogen-free, Pb-free, and RoHS compliant. Typical applications include automotive, industrial, and commercial.
Features
- Enhanced power rating
- Long-side terminations
- Enhanced thermocycling performance
- PFAS-free series
- AEC-Q200 qualified
- Halogen-free and lead-free
- RoHS compliant
Applications
- Automotive
- Industrial
- Commercial
Specifications
- Imperial size:
- 0612 (RCL0612-T e3)
- 1020 (RCL1020-T e3)
- 1225 (RCL1225-T e3)
- 1Ω to 1MΩ resistance range
- 400V maximum overload voltage
- Rated dissipation:
- 0.75W (RCL0612-T e3)
- 1W (RCL1020-T e3)
- 2W (RCL1225-T e3)
- 200V operating voltage (Umax. ACRMS/DC)
- -55°C to +155°C operating temperature range
Functional Performance
Dimension Diagram
Published: 2026-07-07
| Updated: 2026-07-13