Vishay / Sfernice P2TC Wraparound Thin Film Chip Resistors
Vishay / Sfernice P2TC High-Precision Wraparound Thin Film Chip Resistors provide high stability, a low temperature coefficient of resistance (TCR), and a low voltage coefficient for low-noise and precision applications. The series features load life stability of 0.05% typical at 2000 hours at +70°C under nominal power. Vishay / Sfernice P2TC Wraparound Resistors also offer ±2ppm/°C low temperature coefficient (-55°C; +155°C) and a 100Ω to 3.6MΩ resistance range. The series exceeds the requirements of MIL-PRF-55342G.Features
- Load life stability (0.05% typical at 2000 hours at 70°C under nominal power)
- ±2ppm/°C low temperature coefficient (-55°C; +155°C)
- Low noise (< -35dB) and voltage coefficient (< 0.01ppm/V)
- 100Ω to 3.6MΩ resistance range, depending on size
- Tolerances to ±0.01%
- Thin-film termination
- Sulfur-resistant (per ASTM B809-95 humid vapor test)
Applications
- High-precision instrumentation
- Automatic test equipment
- Laboratory
- Industrial
- Medical
- High-precision guidance systems for military / aerospace
View Results ( 76 ) Page
| Part Number | Case Code - mm | Resistance | Voltage Rating | Power Rating |
|---|---|---|---|---|
| P2TC0805D1501LNTA | 2012 | 1.5 kOhms | 150 V | 200 mW (1/5 W) |
| P2TC0805D1002LNTA | 1912 | 10 kOhms | 150 V | 200 mW (1/5 W) |
| P2TC0805D2001LNTA | 2012 | 2 kOhms | 150 V | 125 mW (1/8 W) |
| P2TC1206D1000PNTA | 3216 | 100 Ohms | 200 V | 330 mW (1/3 W) |
| P2TC0805D2002LNTA | 2012 | 20 kOhms | 150 V | 125 mW (1/8 W) |
| P2TC0805D1502LNTA | 2012 | 15 kOhms | 150 V | 125 mW (1/8 W) |
| P2TC0603D2002LNTA | 1508 | 20 kOhms | 75 V | 125 mW (1/8 W) |
| P2TC1206D2001LNTA | 3016 | 2 kOhms | 200 V | 330 mW (1/3 W) |
| P2TC0603D1502LNTA | 1508 | 15 kOhms | 75 V | 125 mW (1/8 W) |
| P2TC0402D1001LNTA | 1006 | 1 kOhms | 50 V | 62.5 mW (1/16 W) |
Published: 2020-03-03
| Updated: 2024-11-18