Vishay / Sfernice TS4 Cermet Trimmers

Vishay / Sfernice TS4 Cermet Trimmers are surface-mount, 4.0mm-square, single-turn trimmers with a 0.25W power rating for steady performance in harsh environments. These Vishay / Sfernice industrial-grade cermet trimmers are fully sealed (IP67) to withstand board washing. The TS4 series features a resistance range of 10Ω to 2MΩ and an operating temperature range of -55°C to +125°C. The trimmers offer J-hook and gull-wing configurations and are ideal for industrial, instrumentation, professional audio, and communication applications.

Features

  • 0.25W power rating at +70°C, steady in harsh environments
  • Compatible with popular vacuum pick-and-place equipment
  • J-hook and gull-wing configurations
  • Compact footprint to save board space and optimize packaging density
  • Designed for automated assembly for reduced production time, greater cost efficiency, and placing parts on both sides of the board
  • Top and reverse adjust styles
  • Fully sealed (IP67) construction to withstand standard board wash processing
  • Industrial grade

Applications

  • Industrial
    • Controls
    • Welding
    • Robotics
    • Power tools
    • Cooling
    • Sensors
  • Professional audio
    • Mixing consoles
    • Sound processors
    • Instrument amplifiers
    • Sound recording equipment
    • Video editing stations
  • Instrumentation
  • Communication
    • Power supplies
    • Base stations
    • Portable/handheld radios
    • GPS navigation

Specifications

  • 10Ω to 2MΩ resistance range
  • ±20% standard tolerance
  • 1% or 2Ω maximum end resistance, whichever is greater
  • ±100ppm/°C temperature coefficient
  • 100MΩ minimum insulation resistance
  • 500VAC dielectric strength
  • 210° nominal adjustment angle
  • 240° nominal mechanical angle
  • 1.8Ncm typical operating torque
  • 3.0Ncm typical end stop torque
  • Moisture Sensitivity Level (MSL) 1
  • -55°C to +125°C operating temperature range

Circuit Diagram

Schematic - Vishay / Sfernice TS4 Cermet Trimmers

Dimensions

Mechanical Drawing - Vishay / Sfernice TS4 Cermet Trimmers
Published: 2026-07-29 | Updated: 2026-07-31