Vishay / Siliconix DG Analog Switches & Multiplexers

Vishay / Siliconix DG Analog Switches and Multiplexers are high-precision devices for low leakage, charge injection, and switch-resistance performance. The DG Analog Switches and Multiplexers offer superior performance and features uniquely suited for a broad variety of applications. These Vishay / Siliconix Analog Switches and Multiplexers feature an operational voltage range of 1.6V to 44V with many devices supporting both single and dual power rails. DG family devices provide application optimization for different functional circuits, a variety of enhanced features, and an extensive choice of package options. These high-performance switches and multiplexers are optimized for use in analog audio and video signal routing applications, control timing circuits, current routing, data acquisition, and much more.

Features

  • Operational voltage range from 1.6V to 44V, with many devices supporting both single and dual power rails
  • Application optimization for different functional circuits including ultra low noise/high precision signal multiplexing, low charge injection for sample and hold, low R-on switches for AV and power routing, and low parasitic capacitance and high bandwidth analog signals and data streams
  • A comprehensive series of functional configurations for single, dual, quad SPSTs and SPDTs, 4:1 and 8:1 multiplexers
  • Enhanced features including anti-latch up design/process, fault protection, negative swing audio switching, ultra low logic interface
  • Extensive choice of package options including RoHS compliant, Halogen-Free plastic SMT (TSSOP, SO, MSOP, SOT etc), QFN, miniQFN, and WCSP

Applications

  • Analog audio and video signal routing
  • Control timing circuits
  • Current routing
  • Data acquisition
  • Data routing
  • Load shedding
  • Mechanical relay replacement
  • Power routing
  • Power/load management
  • Programmable filters
  • Programmable gain amplifiers (PGA)
  • Sample and hold circuits
  • Stand-by circuit
View Results ( 8 ) Page
Part Number Datasheet On Resistance - Max On Time - Max Off Time - Max Supply Current - Max
DG453EQ-T1-E3 DG453EQ-T1-E3 Datasheet 5.3 Ohms 118 ns 97 ns 500 nA
DG447DV-T1-E3 DG447DV-T1-E3 Datasheet 25 Ohms 130 ns 95 ns 30 uA
DG448DV-T1-E3 DG448DV-T1-E3 Datasheet 25 Ohms 130 ns 95 ns 30 uA
DG451EY-T1-E3 DG451EY-T1-E3 Datasheet 5.3 Ohms 118 ns 97 ns 500 nA
DG452EQ-T1-E3 DG452EQ-T1-E3 Datasheet 5.3 Ohms 118 ns 97 ns 500 nA
DG469EY-T1-E3 DG469EY-T1-E3 Datasheet 6 Ohms 166 ns 108 ns 6 uA
DG470EQ-T1-E3 DG470EQ-T1-E3 Datasheet 6 Ohms 166 ns 108 ns 6 uA
DG470EY-T1-E3 DG470EY-T1-E3 Datasheet 6 Ohms 166 ns 108 ns 6 uA
Published: 2010-02-05 | Updated: 2022-03-11