Vishay / Siliconix SUM40014M N-Channel 40V MOSFET
Vishay / Siliconix SUM40014M N-Channel 40V MOSFET provides 40VDS drain-source voltage in a single-configuration D2PAK package with ThunderFET® power. The MOSFET utilizes a lead-free and RoHS-compliant design and is 100% Rg and UIS tested. Vishay / Siliconix SUM40014M N-Channel 40V MOSFET is suitable for use in DC/DC converters, battery management applications, power tools, and motor drive switches.Features
- ThunderFET power
- Maximum +175°C junction temperature
- 100% Rg and UIS tested
- Single configuration
- RoHS-compliant
- Halogen-free
- D2PAK package
Applications
- Power supplies
- Secondary synchronous rectification
- DC/DC converters
- Power tools
- Motor drive switches
- DC/AC inverters
- Battery management
- OR-ing
Published: 2020-11-19
| Updated: 2024-12-17