Vishay / Techno T16L Thick Film Resistor Network

Vishay / Techno T16L Thick Film Resistor Network features 8-bit, R/2R ladder networks for D/A and A/D converters with bipolar or CMOS switches. The T16L series offers thick film resistive elements and a low temperature coefficient of ±100ppm/°C in a dual in-line package. The rugged, molded DIP case construction has a maximum seated height of 0.190" (4.83mm) and is compatible with automatic inserting equipment. The module operates in a -55°C to +125°C temperature range and provides 600Ω resistance with ±2% tolerance. Vishay / Techno T16L Thick Film Resistor Network is designed to reduce total assembly costs.

Features

  • 8-bit, R/2R ladder networks for D/A and A/D converters with bipolar or CMOS switches
  • Rugged, molded case construction
  • Thick film resistive elements
  • Low temperature coefficient
  • Dual in-line package
  • Reduces total assembly costs
  • Compatible with automatic inserting equipment

Specifications

  • 0.190" (4.83mm) maximum seated height
  • ±100ppm/°C temperature coefficient
  • 0.050W power rating element
  • 1.8W power rating package
  • 600Ω resistance
  • ±2% tolerance
  • ±0.5LSB linearity (0°C to +70°C)
  • Sn90/Pb10 terminal finish
  • -55°C to +125°C temperature range

Schematic

Schematic - Vishay / Techno T16L Thick Film Resistor Network
Published: 2024-02-05 | Updated: 2024-02-12