Würth Elektronik WE-TPC SMT Tiny Power Inductors

Würth Elektronik WE-TPC SMT Tiny Power Inductors feature a robust four-pad design, ensuring exceptional mechanical durability. These surface-mount, shielded power inductors exhibit impressive current-handling capabilities. In contrast to their unshielded counterparts, the WE-TPC series significantly minimizes stray magnetic fields, thanks to magnetic shielding technology. Würth Elektronik WE-TPC SMT Tiny Power Inductors are ideally suited for a wide range of applications, including portable power devices such as digital cameras and displays, DC/DC converters, embedded PCs, mobile data collection systems, and telemetrics. The WE-TPC series is available in package sizes from 2811 to 1038 and covers inductance values from 0.056μH to 1500μH.

Features

  • Extremely flat power inductor
  • Magnetically shielded, resulting in a low leakage field
  • High current capability
  • Reflow solder profile recommended
  • -40°C to +125°C operating temperature range

Applications

  • Portable power (digital cameras, PCMCIA cards, displays)
  • DC/DC converters
  • Embedded PCs
  • Mobile data gathering, telemetric
Published: 2020-10-06 | Updated: 2024-03-21