Würth Elektronik WE-TVS Super Speed High-Performance TVS Diodes

Würth Elektronik WE-TVS Super Speed High-Performance TVS Diodes are used for the protection of super-fast signal lines. Types include USB 2.0, USB 3.1 Gen1 (5GB/s), USB 3.1 Type C, Display port, HDMI 2.0, and Ethernet 1 Gb/s. These diodes feature fast turn-on, low clamping voltage, very low capacitance, and rail-to-rail protection. Würth Elektronik Super Speed diodes are ideal for 5Gb/s and low-jitter applications.

Features

  • Fast turn-on
  • Low clamping voltage
  • Very low capacitance
  • Rail-to-rail protection
  • Small package
  • UL 94V-0 flame-resistant epoxy 

Applications

  • Super Speed data lines
  • HDMI 1.3/1.4/2.0, DVI
  • DisplayPort
  • USB 3.1 Gen 1 (5Gb/s)
  • SATA and eSATA
  • GBit LAN
  • Thunderbolt
  • LVDS
  • ESD protection in accordance with EN 61000-4-2; 8 kV contact discharge; 15 kV air discharge

Specifications

  • 4x or 6x channels
  • 8.2V to 13V clamping voltage range
  • 0.4pF to 0.55pF diode capacitance range
  • 4A peak pulse current
  • -55°C to +85°C operating temperature range
View Results ( 3 ) Page
Part Number Datasheet Number of Channels Clamping Voltage Cd - Diode Capacitance Package/Case
82401646 82401646 Datasheet 6 Channel 13 V 0.4 pF MSOP-8
824014 824014 Datasheet 4 Channel 8.2 V 0.55 pF SC-59-6 (SOT-23-6)
82401444 82401444 Datasheet 7 Channel 12 V 0.55 pF MSOP-10
Published: 2018-05-07 | Updated: 2023-05-02