XP Power JHM Medical DC-DC Converters

XP Power JHM Medical DC-DC Converters are designed for easy integration into a wide range of body floating (BF) and cardiac floating (CF) rated medical applications. These compact, regulated PCB-mount DC-DC converters offer power outputs from 3W to 30W and single- and dual-output voltages from 5VDC to 30VDC. The JHM series features a 2:1 input voltage range and ±10% output trim on single-output variants. The compact design saves PCB area and frees more space for applications. The 3W to 10W models are housed in a DIP24 package, the 15W model in a 1.6" x 1" package, and the 20W to 30W devices in a 2" x 1" package. XP Power JHM Medical DC-DC Converters feature worldwide medical approvals, 2 x MOPP 4kVAC reinforced isolation, and extremely low leakage currents. Suitable applications include imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.

Features

  • Compact PCB-mount package
  • Short-circuit, overload, and overvoltage protection
  • Suitable for BF- and CF-rated medical applications
  • IEC 60601-1 medical safety agency approvals
  • EN 55011 class A with no external components
  • 3-year warranty

Applications

  • Medical imaging
  • Patient treatment
  • Surgical equipment
  • Dentistry
  • Patient monitoring

Specifications

  • Power outputs from 3W to 30W
  • Regulated single and dual outputs from 5VDC to 30VDC
  • 2:1 input range
  • 10% trim on single-output versions
  • 4kVAC reinforced isolation
  • 2 x MOPP at 250VAC
  • 2μA patient leakage current
  • -40°C to +80°C operating temperature range
Published: 2024-06-18 | Updated: 2024-07-10