YAGEO Lead-Free Resistors

YAGEO Lead-Free Resistors offer a 10V to 200V working voltage range, ±0.5%, ±1%, or ±5% tolerance ratings, 1W maximum power rating. These lead-free resistors feature halogen-free epoxy, high component and equipment reliability, and help reduce environmentally hazardous waste. These resistors are constructed with a high-grade ceramic body and have internal metal electrodes added on each end. YAGEO Lead-Free Resistors are suitable for all general-purpose applications.

Features

  • Lead free without RoHS exemption
  • Halogen-free epoxy
  • High component and equipment reliability
  • Saves PCB space
  • Thick film process construction
  • Suitable for general-purpose applications

Specifications

  • High-grade ceramic body
  • 15V to 200V working voltage range
  • ±0.5%, ±1%, or ±5% tolerance ratings
  • 1W maximum power rating
  • Operating temperature range
    • -55°C to +125°C (RC0100 to RC0201)
    • -55°C to +155°C (RC0402 to RC2512)
Published: 2022-05-17 | Updated: 2023-12-15