Yamaichi Electronics BECHS / BECPOW Board Edge Connector System
Yamaichi Electronics BECHS High-Speed Board Edge Connector is a surface mount connector that transfers high-speed data rates to support USB3.0, HDMI, PCIe2.0, and SATA. It is designed for use in automotive and other rough applications. BECPOW Board Edge Power Connector features transferring power via 10 x 1.5A. It is designed for use together with the BECHS high-speed connector. Yamaichi Electronics BECHS / BECPOW Board Edge Connector System features insulation resistance of 250MΩ at 500V DC and withstanding voltage of 500V ACrms for one minute. Contact resistance is 40mΩ maximum and the current rating is 0.5A.
Features
- Both types
- Additional fixation of module with screws at connector possible
- Production site TS16949 certified
- Strong performance against shock and vibration
- 5Gbps transmission speed
- BECPOW
- Transfers power via 10 x 1.5A
- For use together with BEC high-speed version
- Supports assembly of the module through additional spring
- BECHS
- Transfers high-speed data rates to support USB3.0. HDMI, PCIe2.0, and SATA
- Designed for use for automotive and other rough applications
- Reliable contact design
- 230 pins, 90°, 0.5mm pitch
- Compatible mechanical interface with MXM2.0 and Qseven modules
Specifications
- 250MΩ at 500VDC insulation resistance
- 500VACRMS for 1 minute withstanding voltage
- 40mΩ maximum contact resistance
- 0.5A current rating
- 50VDC voltage rating
- 5mm mating height
- 30 mating cycles
- -40°C to +85°C operating temperature range
Additional Resources
Published: 2014-08-25
| Updated: 2026-07-07