Zipcores FPGA Boards & Kits
Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.Zipcores offers a range of FMC Mezzanine cards to accelerate project design and development on most COTs evaluation boards. Examples include AMD/Xilinx, Intel/Altera, and Lattice Semiconductor.
All Zipcores FMC cards are compatible with the VITA 57.1 specification, enabling connectivity with the FMC-LPC (Low-Pin Count), FMC-HPC (High-Pin Count), and the FMC+ (FMC "Plus") connectors.
Features
- Compatible with FMC-LPC, FMC-HPC and FMC+
- Includes example demos, project files, and RTL source code
- Includes PDF datasheets, schematics, and engineering drawings
- One-to-one technical support
- 1-year warranty and maintenance
Applications
- High-speed data acquisition and logging
- IF and baseband signal processing
- Software-defined radio (SDR)
- Digital signal processing (DSP)
- Digital signal synthesis (DSS)
- Quadrature I/Q modulation and demodulation
- General-purpose video processing
- Displays with multiple video windows (e.g., PiP, PbP)
- Retail, corporate, and home entertainment
- Network and tactical operations centers
- Industrial, automotive, and medical imaging
- Security systems and security cameras
- Video broadcasting and film production
- Video format conversion (e.g SD to HD)
- Graphics, text, and video on-screen displays
- Image processing and special effects
- General purpose R&D, debugging, and testing
- High-speed serial interfaces and comms
FMC-DSP Overview
FMC-BRK Overview
FMC-SDI Overview
Published: 2019-12-19
| Updated: 2025-02-12