New Energy Cree High Power Starboards

New Energy Cree High Power Starboards are built with Cree XLamp LED technology. These Starboards deliver high efficacy across a range of luminous flux options. These easy-to-use setup starboard configurations allow for optimal performance and flexibility. The High Power Starboards also allow for rapid prototyping and sampling of the latest LEDs. New Eneregy Starboards feature a metal core PCB for optimal thermal dissipation and are configurable with a variety off-the-shelf optics.

Features

  • Cree SC5 Technology available
  • 70 and 80 CRI available
  • 2700K to 6500K CCT
  • Metal Core PCB for optimal thermal dissipation
  • Configurable with off-the-shelf optics

Applications

  • Prototyping
  • Flashlights
  • Downlights
  • Architectural
  • Directional
  • Horticulture
  • Portables
  • Vehicles

Dimensions

New Energy Cree High Power Starboards
Published: 2016-05-10 | Updated: 2022-03-11