Nexperia PMEG050V030x/-Q Schottky Barrier Rectifiers
Nexperia PMEG050V030x/-Q Schottky Barrier Rectifiers offer very low forward voltage and high power capability via clip-bond technology. The PMEG050V030x-Q is qualified according to AEC-Q101 and suggested for use in automotive applications. The PMEG050V030x/-Q are ideal for high-efficiency DC-to-DC conversion, low voltage rectification, and freewheeling applications. The PMEG050V030x/-Q rectifiers are encased in a CFP15B (SOT1289B) power and flat lead SMD plastic package.Features
- Very low forward voltage
- High power capability due to clip-bond technology
- Small and thin SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications (PMEG050V030x-Q)
Applications
- High-efficiency DC-to-DC conversion
- Low voltage rectification
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- OR-ing
Pinning Diagram
View Results ( 3 ) Page
| Part Number | Datasheet | Package/Case | If - Forward Current |
|---|---|---|---|
| PMEG050V030EPE-QZ | ![]() |
SOT-1289B-3 (CFP15B-3) | 4.2 A |
| PMEG050V030EPDZ | ![]() |
SOT-1289B-3 (CFP15B-3) | 3 A |
| PMEG050V030EPEZ | ![]() |
SOT-1289B-3 (CFP15B-3) | 4.2 A |
Published: 2022-08-22
| Updated: 2022-08-24