Nisshinbo NV3600 CMOS Output Voltage Detectors
Nisshinbo NV3600 CMOS Output Voltage Detectors have a high withstand voltage of 42V at the SENSE pin, allowing this device to monitor battery voltage directly. NMOS open drain or CMOS output types can be selected for the output type. Therefore, external voltage divider resistors and pull-up resistors are no longer required, reducing the number of external components and the dark current of the system. In addition, the detection and release voltage can be set separately in the Nisshinbo NV3600, and the output logic at detection can also be selected as "Low" or "High". Therefore, the optimum operation can be realized according to the system.Features
- Input voltage range (maximum rating) of 2.4V to 6.0V (7.0V)
- SENSE pin voltage range (maximum rating) of 0V to 42.0V (50.0V)
- -40°C to 105°C operating temperature range
- Quiescent current
- Typ. 1.4μA (VDD pin only)
- Max. 4.0μA (includes SENSE pin current)
- Detection voltage
- 3.3 V to 19.8V (0.1V increment)
- Accuracy
- ±0.6% (Ta = 25°C)
- ±1.5% (-40°C to 105°C)
- Release voltage
- 4.5V to 22.2V (0.1V increment)
- Accuracy
- ±0.6% (Ta = 25°C)
- ±1.5% (-40°C to 105°C)
- The detection delay time of typ. 40μs
- The release delay time of typ. 40μs
- Output type of NMOS open drain or CMOS
Applications
- Power supply voltage supervisor in factory automation equipment
- Voltage supervisors in control devices like PLCs
- Power supply voltage supervisor in battery using devices like a mobile device
Block Diagrams
Videos
Published: 2024-04-30
| Updated: 2024-06-13