NMB Technologies Refrigeration Fans

NMB Technologies Refrigeration Fans are specifically designed for colder environments (-40°C) and higher humidity applications. These NMB evaporation cooling fans are fully integrated (motor + casing + impeller) and offered in compact sizes ranging from 80mm to 125mm. The fans utilize a maintenance-free dual precision ball bearing for long life. Other features include high airflow, low noise, and low power consumption. Options include tach output, locked output, voltage control, and PWM. The Refrigeration Fans are ideal for evaporator or condenser applications.

Features

  • High airflow
  • Low noise
  • Low power consumption
  • Ideal for low-temperature applications (-40°C)
  • Compact size ranging from 80mm to 125mm
  • Long life due to maintenance-free dual precision ball bearing
  • Fully integrated compact DC fan (motor + casing + impeller)
  • Options include tach output, locked output, voltage control, and PWM

Applications

  • Evaporators
  • Condensers
  • Low temperatures
Published: 2017-09-07 | Updated: 2025-04-17