NXP Semiconductors FRDM-IMX93 Development Board
NXP Semiconductors FRDM-IMX93 Development Board is powered by the i.MX 93 applications processor. The module offers an onboard IW612 module with NXP's Wi-Fi® and BLUETOOTH® capabilities, making it ideal for industrial and IoT applications. Additional features include an HDMI display interface, LPDDR4/LPDDR4X memory, eMMC storage for fast boot times, a PMIC, and expansion options. NXP FRDM-IMX93 Development Board supports GoPoint for i.MX processors and offers comprehensive demos to accelerate time-to-market for various use cases.
NXP i.MX 93
The i.MX 93 applications processors deliver efficient machine learning (ML) acceleration and advanced security with integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 applications processors integrate the scalable Arm® Cortex®-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective, and energy-efficient ML applications. Optimizing performance and power efficiency for industrial, IoT, and automotive devices, the i.MX 93 processors are built with NXP's innovative Energy Flex architecture. The SoCs offer a rich set of peripherals targeting automotive, industrial, and consumer IoT market segments.
Part of NXP's EdgeVerse™ portfolio of intelligent edge solutions, the i.MX 93 family are offered in commercial, industrial, extended industrial and automotive level qualifications and backed by NXP's product longevity program.
Features
- Processor
- i.MX 93 applications processor
- Dual Arm Cortex-A55 at 1.7GHz
- Arm Cortex-M33 at 250MHz
- Arm Ethos U-65 MicroNPU
- EdgeLock Secure Enclave
- Flexible and ultra-low voltage range
- 2GB LPDDR4X / LPDDR4
- 32GB eMMC5.1
- MicroSD slot
- EEPROM
- Display and camera interfaces
- 4-lane MIPI DSI interface, FPC 22-pin connector
- 4-lane LVDS to HDMI, HDMI connector
- 2-lane MIPI CSI-2 interface, FPC 22-pin connector
- u-blox MAYA-W27x with Wi-Fi 6/BT 5.2 and IEEE 802.15.4 support
- 3.5mm headphone jack for MQS support
- Connectivity
- USB 2.0 USB Type-C™ connector
- USB 2.0 USB Type-A connector
- GbE RJ45 x 2
- CAN (HDR)
- 2x20 GPIO HDR
- I2C HDR
- ADC HDR
- Debug
- JTAG connector
- UART via USB Type-C
- Tools and OS support
- Linux
- FreeRTOS
- 6.5cm x 10.5cm form factor
Applications
- Automotive
- Audio and speech recognition
- Domain controller compute off-load engine
- Driver monitoring systems (DMS) and occupant monitoring systems
- Heating ventilation and air conditioning (HVAC)
- Low-cost gateways
- Consumer
- Air conditioning (AC)
- Audio/Video (AV) receivers
- In-home energy display
- Major home appliances
- Robotic appliances
- Small and medium appliances
- Soundbars
- Wireless or networked speakers
- Industrial
- Building safety detectors
- Building security and surveillance
- Circuit breakers
- Fleet management
- Heat meters
- Home control panels
- Industrial HMI
- Inventory and supply chain management
- Motor drives
- Public address systems
- Smart lighting
- Smart power sockets
- Transport ticketing
- Vital signs monitors
Videos
Board Layout (Top)
Expansion Options
Board Layout (Bottom)
Block Diagram