NXP Semiconductors K32W USB Dongle (OM15080-K32W)

NXP Semiconductors K32W USB Dongle (OM15080-K32W) is a development tool for BLUETOOTH® Low Energy (BLE), Thread, Zigbee, and IEEE 802.15.4 Wi-Fi® applications, based on the K32W061 Wireless Microcontroller. The K32W USB Dongle can be used as a node in a Zigbee® network as a Zigbee Control Bridge, Zigbee Coordinator, or packet sniffer. This tool can also be used in Thread wireless networks, typically as a border router or network/radio co-processor (NCP/RCP). The K32W USB Dongle can be used as a BLUETOOTH LE wireless network node with a simple connection to a PC or other USB-enabled device.

Features

  • Processor
    • K32W061
    • Up to 48MHz Arm® Cortex®-M4
    • 640KB fFash
    • 152KB RAM
    • 128KB ROM
    • NFC NTAG Option with EEPROM
    • 2.4GHz IEEE 802.15.4 and Bluetooth LE compliant
  • Connectivity
    • Integrated IEEE 802.15.4 and Bluetooth LE compatible antenna
    • USB connector

Board Layout

Block Diagram - NXP Semiconductors K32W USB Dongle (OM15080-K32W)
Published: 2020-05-01 | Updated: 2024-10-25