Phoenix Contact Type 1 and Type 3 Surge Suppressors
Phoenix Contact Lightning Arrester Type 1 and Type 3 Surge Suppressors are Class I plug-in devices with integrated surge-proof fuses for 1- and 3-phase power supply networks with combined PE and N installed in one conductor. These surge suppressors can be used without a separate backup fuse thanks to integrated overcurrent protection and can be inserted with a push-pull locking mechanism. Features include a low voltage protection level of 1.5kV, optical/mechanical status indicator, and a floating remote indication contact. Phoenix Contact Lightning Arrester Surge Suppressors may be combined with the TRIO-PS-2G power supply to create a cost-effective robust system.Features
- Integrated combination of spark gap without line follow current and surge-proof fuse
- Can be used without separate backup fuse thanks to integrated overcurrent protection
- Free of leakage current, suitable for use in the pre-meter area
- Can be inserted with an innovative push-pull locking mechanism
- 1.5kV voltage protection level
- Optical, mechanical status indicator
- With floating remote indication contact
Specifications
- IP20 degree of protection
- -40°C to +80°C operating temperature range
- Altitude: ≤4000m above mean sea level altitude
- 5% to 95% permissible humidity
- 35mm DIN rail mounting type
- 2 degree of pollution
- 50Hz (60Hz) nominal frequency
- 264VAC maximum continuous voltage
- ≤100ns response time
- 100kA short-circuit current rating
- 100kA follow current interrupt rating
- PDT contact switching function
- Plug-in/screw connection via COMBICON connection method
- 0.25Nm tightening torque
- Stripping Length: 7mm
Published: 2016-03-25
| Updated: 2022-03-11