Phoenix Contact M5 to M12 Circular Connectors
Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.Features
- Preassembled with litz wires or cables
- Shield connection option
- Three mounting options:
- Front
- Rear
- Modular
- One- and two-piece connectors for direct PCB mounting
- Metric or Pg fastening thread
- Uniform mechanical installation conditions
- Halogen-free PUR cables
- Push-pull fast-locking system
- Reliable 360° shielding
- Suitable for extreme environmental conditions
- Space-saving high-position connectors
- Increased machine availability
- RoHS 2 compliant
Applications
- Wave, THR, and SMT soldering processes
- Reliable alternative to permanent cable connections
- Industrial production
- Signal transmission
- Data transmission
- Power transmission
Product Portfolio
Published: 2024-04-08
| Updated: 2024-04-12