Performance Motion Devices Prodigy® Motion Development Boards
Performance Motion Devices Prodigy® Motion Development Boards provide high-performance board-level motion control for scientific, automation, industrial, and robotic applications. These boards are available in PC/104, standalone, and machine controller configurations and support multiple motor types, including brushless DC, step, and DC brush motors, and are available in 1-, 2-, 3-, and 4-axis configurations.Based on the Magellan® Motion Control ICs, the Prodigy boards provide user-selectable profile modes, including S-curve, trapezoidal, velocity contouring, and electronic gearing with on-the-fly parameter change. Servo loop compensation utilizes a full 32-bit position error, PID with velocity and acceleration feedforward, integration limit, and dual biquad filters for sophisticated control of complex loads.
CME board versions include the C-Motion® Engine, which allows user application code to run directly on the board, off-loading the system host or enabling stand-alone operation. The Machine controller version has onboard ATLAS® amplifiers that eliminate the need for an external amplifier.
The Pro-Motion GUI makes it easy to set up and analyze system parameters and motion performance. The C-Motion library simplifies the program development process and allows using industry-standard C/C++ or .NET programming languages.
Features
- Based on the Magellan Motion Control ICs
- PC/104, Stand-alone, and Machine-controller configurations
- Available in 1-, 2-, 3-, and 4-axis configurations
- Supports brushless DC, step, and DC brush motors
- S-curve, trapezoidal, electronic gearing, and velocity-contouring
- PC/104 (ISA), Ethernet, CANbus or serial communications
- Advanced PID filter with feedforward and dual biquad filters
- 50μsec/axis high-speed loop rate
- Up to 256 microsteps per full-step resolution
- Incremental quadrature and Absolute SSI encoder support
- Includes Pro-Motion and C-Motion development software
- 6-step commutation and field-oriented control modes
- High-precision 16-bit DAC or PWM amplifier output
- General-purpose digital I/O and analog I/O
- Two directional limit switches, plus high-speed index and home inputs per axis
- C-Motion Engine Versions
- Board-level execution of C-Motion code
- Downloaded user application code runs at 96MIPs
- C-Motion Engine development tools
- Machine Controller Versions
- On-board high-performance ATLAS amplifiers
- Extensive fault detection, including over and undervoltage, motor short, and overtemp
- Up to 1KW peak output power per axis
- Single voltage supply drives motors and board logic
Applications
- Medical and scientific applications
- Industrial automation
- Robotics
- General purpose motion control
Configuration
Overview