Positronic Low-Profile Scorpion Connectors

Positronic Low-Profile Scorpion Connectors feature four power contact options of 3A, 12A, 38A, and 55A and have high-density signal lines. These connectors offer blind mating, float- or panel-mount designs, and a unique locking system. Positronic Low-Profile Scorpion Connectors have a working temperature range of -55°C to +125°C and are available with a ventilation option for increased air cooling.

Features

  • Four power contact options
  • High-density signal lines
  • Blind mating
  • Float and panel mount designs
  • Unique locking system
  • Ventilation option for increased air cooling

Specifications

  • Height
    • 14.6mm (SP series)
    • 8.2mm (LSP series)
  • 3A, 12A, 38A, and 55A power contact options
  • UL 94V-0 flammability rating
  • 5GΩ insulator resistance
  • 100Vrms to 1000Vrms working voltage
  • Up to 1000 mating cycles
  • -55°C to +125°C temperature range
  • Metal clip, press-in contact retention mechanism
Published: 2022-11-23 | Updated: 2023-07-10