SEI Stackpole CSSH Series Current Sense Resistors - SMD

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 9 326In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSSH 4 mOhms 4 W 1 % 25 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 14 724In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 3 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 9 913In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 4 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.006Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 9 554In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 6 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.008Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 9 897In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 8 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 26 882In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 1 mOhms 1 W 1 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0005Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 9 729In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 500 uOhms 1 W 1 % 100 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 5 951In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSSH 10 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 4 594In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSSH 20 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 5 701In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSSH 25 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0015Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 5 792In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 1.5 mOhms 1 W 1 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 2 103In Stock
15 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSSH 2 mOhms 1 W 1 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 696In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSSH 30 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 3 121In Stock
6 000Expected 03/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSSH 50 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 2 873In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSSH 5 mOhms 4 W 1 % 25 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.005 ohm, 1%, 3W 6 000Factory Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 5 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0024 ohm, 0.5%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 2.4 mOhms 3 W 0.5 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 10 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.001 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0015 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 1.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 2 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0025 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 2.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 3 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.004 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 4 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.006 ohm, 1%, 3W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSSH 6 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200