Qorvo QPP0021 Signal Conditioning Baluns
Qorvo QPP0021 Signal Conditioning Baluns are designed for applications that require small, low-cost, and high-reliable surface mount components. These baluns offer low insertion loss combined with a high RF power capability across a broad operating temperature range of -40°C to 100°C. The QPP0021 signal conditioning baluns feature a 1:1 impedance ratio, 75Ω characteristic impedance, and 45MHz to 1218MHz operating frequency range. All baluns are 100% RF tested, lead-free, RoHS-compliant, and come in an industry-standard SMT package SP5. These baluns are compatible with 260°C lead-free soldering and are available in tape-and-reel packaging. Typical applications include broadband/CATV, mobile infrastructure, and general-purpose wireless.Features
- Low insertion loss
- 100% RF tested
- Compatible with 260°C lead-free soldering
- Industry-standard SMT package SP5
- Available in tape-and-reel packaging
- Lead-free and RoHS-compliant
Specifications
- Absolute maximum ratings:
- 36dBm RF power, CW, T=25°C
- -40°C to 100°C operating temperature range
- -55°C to 100°C storage temperature range
- 1:1 impedance ratio
- 45MHz to 1218MHz operating frequency range
- 75Ω characteristic impedance
Applications
- Broadband/CATV
- Mobile infrastructure
- General-purpose wireless
Functional Block Diagram
Pad Configuration and Description
Dimensional Diagram
Published: 2023-10-25
| Updated: 2024-03-27