Qorvo QPQ1013Q NoDrift™ SAW Duplexer
Qorvo QPQ1013Q NoDrift™ SAW Duplexer is a compact, high-performance Surface Acoustic Wave (SAW) duplexer optimized for automotive applications. The QPQ1013Q is designed to meet the strict Band 13 NS07 rejection requirements mitigating signal migration in the public safety frequency band.The Qorvo QPQ1013Q Duplexer is available in a compact 1.8mm x 1.4mm x 0.59mm surface-mounted package and is AEC-Q200 Grade 3 qualified.
Features
- AEC-Q200 Grade 3 qualified
- NS07 public safety compliance
- NoDrift SAW technology
- Near zero Temperature Coefficient of Frequency (TCF)
- 746MHz to 756MHz uplink
- 777MHz to 787MHz downlink
- 10Mhz bandwidth
- Low insertion loss
- 1.0dB at 751MHz
- 1.4dB at 782MHz
- Single-ended
- 1.8mm x 1.4mm x 0.59mm 8-pin leadless SMT package
Applications
- Automotive telematics
- Automotive NAD (Network Attached Device) 5G and LTE applications
Published: 2021-07-06
| Updated: 2022-03-11