Renesas Electronics 1kW Off-Board Electric Vehicle (EV) Charger
Renesas Electronics 1kW Off-Board Electric Vehicle (EV) Charger is a reference design for EVs based on the ISL6730 PFC Controller and the RC66T Microcontroller. As e-Mobility increasingly becomes part of daily life, there is a growing need for more efficient charging solutions. High-power off-board chargers are the functional blocks for supporting battery pack solutions. This charger combination works on a universal input range. It uses a high-end MCU to control power factor correction (PFC) and manage the zero voltage switching (ZVS) with the half-bridge switching converter sitting on the secondary side of the system. The Renesas RC66T MCU offers better and more secure control of the output parameters, and its CAN interface helps customers to target a wide range of customer bases.Features
- PFC control using the ISL6730 PFC controller, which offers adaptive control that enables extremely low THD and high PF
- Digital controller protections and features like UVLO, OVP, OCP, OTP, and inrush current
- Difficult to copy as the ZVS stage is controlled via the MCU
- Upgradable to higher current systems with an option to add sync rectification on the secondary side
- Battery health implementation
Applications
- High voltage battery packs (48V Mobility Solution)
- AC-DC high voltage or wattage loads
- Light Electric Vehicles (LEV) as an off-board charger
- Lawn and garden equipment
- Industrial supplies
Block Diagram
Videos
Additional Components
- Renesas Electronics RAA211605
- 60V 0.5A DC-DC Step-Down Regulator with 450kHz Switching Frequency
- 60V 0.5A DC-DC Step-Down Regulator with 450kHz Switching Frequency
- Renesas Electronics PS2561DL1-1
- DIP Photocoupler Operating Ambient Temperature 110°C
- High Voltage GreenFET Load Switch
- DIP Photocoupler Operating Ambient Temperature 110°C
- Dialog Semiconductor iW1819
- 18W AccuSwitch™ AC-DC Digital Primary-Side Switcher
- 18W AccuSwitch™ AC-DC Digital Primary-Side Switcher
- Renesas / Intersil ISL28214
- Dual General Purpose Micropower, RRIO Operational Amplifier
- IGBT 650V 40A TO-247A Built-In FRD
- Dual General Purpose Micropower, RRIO Operational Amplifier
- Renesas Electronics RJK1056DPB
- N-Channel Single Power Mosfet 100V 25A 14Mohm Lfpak
Additional Application Solutions
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Additional Resources
Published: 2022-10-28
| Updated: 2023-06-27