Renesas Electronics IPS2550STKIT Evaluation Kit

Renesas Electronics IPS2550STKIT Evaluation Kit is a compact and intuitive evaluation kit that enables fast and easy evaluation of the IPS2550 inductive position sensor. This evaluation kit mainly consists of a communication board and an application module. The communication board runs the IPS2550 Graphical User Interface (GUI) and is connected to the IPS2550 application module. This board helps to display the sine and cosine signals provided by the inductive position sensor. In addition, the communication board enables easy programming of the IPS2550 position sensor. The IPS2550 application module is designed to directly connect to an electrical motor and provide four periods of sine and cosine analog signals per mechanical revolution. This IPS2550STKIT evaluation kit is equipped with all the necessary USB and flat connection cables for plug and play. Ideally, this kit is used in traction e-motors, electronic power steering, park brake actuator, belt starter generator, and pumps.

Features

  • Evaluates IPS2550 inductive position sensor
  • IPS2550 4 x 90° application module
  • IPS2 communication board
  • IPS2550 GUI
  • USB and flat cables included
  • Ready to be mounted on a motor

Applications

  • Traction e-motors
  • Electronic power steering
  • Belt starter generator
  • Park brake actuator
  • Pumps

IPS2-ComBoard

Renesas Electronics IPS2550STKIT Evaluation Kit

IPS2550 Application Module

Renesas Electronics IPS2550STKIT Evaluation Kit
Published: 2021-05-18 | Updated: 2022-03-11