Sanyo Denki 9CR-Type Counter Rotating Fans
Sanyo Denki 9CR-Type Series Counter Rotating Fans have unprecedented levels of airflow and static pressure. The 9CR-type fans offer several crucial features, including life expectancies ranging from 30,000 hours to 70,000 hours based on the model, a rated voltage of 12V or 48V, an operating temperature range from -10°C to +70°C, and energy-saving characteristics (certain models). Optional features include a locked rotor sensor, a tachometer, or a tachometer with PWM.
Features
- Optional features
- Locked rotor sensor
- Tachometer
- Tachometer, PWM
- Tachometer, PWM closed loop
- Energy-saving characteristics
- Wire lead terminations
- Ball-bearing type
- UL94V-0/UL94V-1 flammability ratings
Applications
- Communications Equipment
- Servers
- Data Storage Systems
- Telecom
- Networking
Specifications
- 30,000 hours to 130,000 hours life expectancy range
- 12V or 48V rated voltage range options
- -20°C/-10°C (depending on model) to +70°C operating temperature range
- 24.7CFM to 636CFM airflow range
- 1300RPM to 29,500RPM speed range
- 56dBA to 83dBA noise range
- 1.32W to 264W power rating range
Datasheets
Videos
Published: 2012-08-28
| Updated: 2026-04-10