Siretta Oscar 63 Ultra-Wideband Outdoor Panel Antenna

Siretta Oscar 63 Ultra-Wideband Outdoor Panel Antenna is designed for 4G, 5G, Wi-Fi® 6E, and upcoming Wi-Fi 7 technologies. This antenna features high gain and wide frequency support, ensuring excellent performance for IoT devices, cellular communication, and high-speed Wi-Fi connectivity. The adjustable mount allows positioning for an ideal signal. Siretta Oscar 63 Antenna is suitable for various environments, including industrial automation, smart city infrastructure, and advanced healthcare IoT systems.

Features

  • Adjustable mount
  • Ground plane independent
  • Supports Wi-Fi 6e and Wi-Fi 7: 2.4G, 5G, and 6G bands
  • Supports 5G NR / 4G LTE / 3G UMTS bands
  • Supports LTE Cat M, LTE Cat NB, and NR Cat NB bands
  • Supports UWB frequencies between 2.6GHz to 8GHz (UWB bands 1-8)
  • Supports BLUETOOTH® / Zigbee® / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz

Applications

  • Industrial automation
  • Smart city infrastructure
  • Advanced healthcare IoT systems
  • Cellular communication
  • IoT devices
  • High-speed Wi-Fi connectivity

Specifications

  • 50Ω impedance
  • Vertical / horizontal polarization
  • 50W input power
  • Pole / wall mount
  • ABS housing materials
  • 166m x 140mm x 30mm dimensions
  • -30°C to +60°C operating temperature range
Published: 2023-11-07 | Updated: 2023-12-06