Advanced Energy / SL Power SLB300 300W Medical/Industrial Power Supplies
Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies are single-output devices with a 300W (with 100LFM air) and 200W (convection cooled) output power. The SLB300 series features a universal 80VAC to 264VAC input in a 3" x 5" x 1.4" package that fits 1U applications. Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies provide overtemperature, overload, short-circuit, and overvoltage protection in a -10°C to +70°C temperature range and require no minimum load.
Features
- 3" x 5" x 1.4" package
- 300W with 100LFM air and 200W convection cooled output power
- Universal 80VAC to 264VAC input
- Fits 1U applications
- Class B conducted and radiated EMI
- 3-year warranty
- Approved to EN/CSA/IEC/UL62368-1
- Approved to EN/CSA/IEC/UL60601-1-1, 3rd Ed
- RoHS compliant
Applications
- Medical
- Industrial
Specifications
- Input
- 100VAC to 240VAC (±10%), 47Hz to 63Hz, and 1ø 120VDC to 370VDC input
- 80VAC to 264VAC, 47Hz to 63Hz, and 1ø 100VAC to 240VAC (±10%) input current
- 115VAC (TBDA) and 230VAC (TBD) inrush currents
- 264VAC input fuses, cold start (will not exceed TBDA)
- 92% typical efficiency
- Isolation
- 2xMOPP, 4000VAC input-output
- Class 1 versions
- 1xMOPP, 1500VAC input-ground
- 1xMOPP, 1500VAC output-ground
- 14.0V±1.1V to 41.0V±3.0V OVP threshold
- Environmental
- Temperature ranges
- -10°C to +70°C operating, start-up at -40°C, full-load
- -40°C to +85°C storage
- 5% to 95% relative humidity, non-condensing
- 325g in weight
- Temperature ranges
- 250,000 hours MTBF reliability at +25°C, 110VAC
- Output
- 12V to 56V output voltage
- Output current
- 5.35A to 25.0A with 100LFM air
- 3.58A to 16.7A convection
- 0A minimum load
- 120mV pk-pk to 560mV pk-pk ripple and noise range
- 16ms hold-up time at 200W, 120VAC/60Hz
- >3sec turn-on time at 115VAC, full load
- Switching frequency
- 65kHz fixed for PFC
- 35kHz to 200kHz variable, 65kHz to 70kHz at full-load for the main converter
- Output power
- 300W continuous with 100lmf airflow
- 200W convection cooled
- 500µS typical transient response
- Fixed output voltage adjustability
- No minimum load required
- ±3% combined line total regulation, load/initial setting
Mechanical Drawing
Published: 2021-06-08
| Updated: 2025-11-17