SparkFun micro:climate kit for micro:bit - v3.0

SparkFun micro:climate kit for micro:bit - v3.0 is a full weather station kit that is built on top of the weather:bit carrier board. The kit is Qwiic enabled and includes the tried-and-true Weather Meters and Soil Moisture Sensor. Whether an agriculturalist, professional meteorologist, or hobbyist, build high-grade weather stations powered by micro:bit. Two micro:bits can even talk via wireless communication. The kit can monitor the weather without being exposed to it.

Kit Contents

  • 1x SparkFun weather:bit (Qwiic)
  • 1x Weather Meter Kit
  • 1x SparkFun Soil Moisture Sensor
  • 1x SparkFun OpenLog
  • 1x Waterproof Temperature Sensor
  • 1x micro:bit Battery Holder, 2xAAA (JST-PH)
  • 1x Pocket Screwdriver Set
  • 10x Jumper Wire (12in. M/M)
Published: 2020-02-17 | Updated: 2022-06-03