TDK CGJ Multilayer Ceramic Chip Capacitors

TDK CGJ Multilayer Ceramic Chip Capacitors are high-reliability MLCCs with a long lifespan. These capacitors feature guaranteed TC bias and pass reliability tests based on AEC-Q200 requirements. They utilize a tamper-proof seal that assists in the identification of authentic TDK CGJ devices. Typical applications for TDK CGJ Multilayer Ceramic Chip Capacitors include smart meters, smart grids, LED lighting, industrial, telecom base stations, solar micro-inverters, charging stations, military communication equipment, Class 1 and 2 medical equipment, and those requiring extended life performance.

Features

  • Highly reliability
  • Reliability tests based on AEC-Q200 requirements
  • Guaranteed TC bias
  • Tamper-proof seal to assist in the identification of authentic TDK CGJ parts
  • Ultra-high frequency (UHF) RFID tag for integration with RFID programs such as inventory management available by option
  • Lead free
  • RoHS compliant

Applications

  • Smart meters
  • Smart grids
  • LED lighting
  • Industrial
  • Telecom base stations
  • Solar micro-inverters
  • Charging stations
  • Military communication equipment
  • Class 1 and 2 medical equipment
  • Applications requiring extended life performance

Videos

Published: 2015-06-17 | Updated: 2023-12-12