TDK HPL505028F Wound Ferrite Inductors
TDK HPL505028F Wound Ferrite Inductors feature proprietary ferrite materials and a coil structure with no connection points, ensuring high reliability with reduced risk of open defects. This connection-free structure cancels magnetic flux, reducing electromagnetic interference (EMI). The construction uses a high-permeability, low-loss ferrite, and low-resistance frame with an operating temperature range of -55°C to +155°C, including self-temperature rise. TDK HPL505028F Wound Ferrite Inductors offer a low inductance range of 60nH to 150nH and handle large currents with high efficiency, making them ideal for circuits requiring high current. These inductors are well-suited for advanced driver assistance system (ADAS) electronic control units (ECUs), image processors, and ultra-high-current automotive applications.
Features
- Reduces EMI with unique structure design that cancels magnetic flux and achieves high reliability through connection-free structure
- Low inductance
- High current capability
- High reliability
- Low leakage flux
- Uses high-permeability, low-loss ferrite, and low-resistance frame
Applications
- ADAS ECUs
- Automotive image processors
- Ultra-high-current automotive applications
Specifications
- 60nH to 150nH inductance range
- ±20% tolerance
- 100kHz measuring frequency
- 0.88mΩ DC resistance
- -55°C to +155°C operating temperature range (including self-temperature rise)
- AEC-Q200 compliant