TDK KCZ-DH Automotive Common Mode Filters
TDK KCZ-DH Automotive Common Mode Filters are ultra-high-speed, differential signal line devices with differential mode cutoff frequency (100Ω typical) support up to 6GHz. A guide electric property resin absorbs external and mechanical stress, improving the resistance force to thermal shock. These chokes/filters operate in a -55°C to +125°C temperature range. TDK KCZ-DH Automotive Common Mode Filters are ideal for automotive differential transmission interfaces such as cameras, displays, and infotainment (LVDS, GVIF, and USB 3.0).Features
- Multilayer common mode filter for ultra-high-speed differential signal lines that supports +125°C
- Guide electric property resin absorbs external and mechanical stress
- Improved resistance force to thermal shock
- 1210 case size, 1.25mm x 1mm x 0.5mm (L x W x T) dimensions
- Cut-off frequency of the differential mode supports up to 6GHz
- Ideal for high-speed differential transmission lines such as USB 3.0
- AEC-Q200 compliant
- Lead free, halogen free, REACH SVHC free, and RoHS compliant
Applications
- Cameras
- Displays
- Infotainment
Specifications
- 100Ω typical differential cutoff frequency
- 12Ω, 45Ω, or 80Ω common-mode impedance at 100MHz
- ±5Ω or ±25% tolerance
- 1.5Ω, 2.5Ω, or 3Ω maximum DC resistance
- 100mA maximum rated current
- 5V maximum rated voltage
- 10MΩ minimum insulation resistance
- -55°C to +125°C operating temperature range
Published: 2021-11-30
| Updated: 2022-12-23