TDK-Lambda RGA Series Non-Isolated DC-DC Buck Converters
TDK-Lambda RGA Series Non-Isolated DC-DC Buck Converters offer up to a 250W power rating, a wide 9V to 40V or 9V to 53V input range, and up to 98% efficiency. These converters are encapsulated in a five-sided aluminum case and a wide output adjustment range that allows one model to be used in multiple positions, assisting inventory and part number reduction. The modules feature the industry-standard 1/16th brick pin-out, are qualified for MIL-STD-810G (shock and vibration), and are designed for fanless, conduction-cooled applications. TDK-Lambda RGA Series DC-DC Buck Converters have standard and optional features, including remote on/off, remote sense, power good, frequency synchronization, and output sequencing, making the modules a versatile power solution.Features
- Remote On/Off
- Remote sense
- Power good
- Frequency synchronization
- Output sequencing
- High power density
- Encapsulated in a five-sided aluminum case
- Longer battery life
- Low power consumption
Specifications
- 250W maximum power rating
- -40°C to +110°C operating temperature range
- 1/16th brick pin-out
- 10A to 20A maximum current range
- ±4% output voltage tolerance
- 9V to 40V or 9V to 53V input voltage
- 35.6mm x 35.6mm x 13mm dimensions
Typical Application Circuit
Videos
Published: 2022-06-17
| Updated: 2024-08-15