TE Connectivity CFP2 & CFP4 Pluggable I/O Connectors & Cages

TE Connectivity's CFP2 and CFP4 Pluggable I/O Connectors and Cages transfer data 2.8 times faster than current CFP connectors. CFP2 and CFP4 achieve 28Gbps per lane for greater than 100Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. These TE connectors provide excellent signal integrity and feature a ruggedized cage construction, helping ensure reliable connections. Applications include carrier networks and datacenters, metro area networks, and high-capacity multi-100Gbps links.

Features

  • Up to 28Gbps per lane, 100Gbps per port
  • Up to four times the data rate per 19” line card compared to CFP
  • Up to 60% lower power consumption compared to CFP
  • 0.6mm pitch SMT receptacle connectors
  • Pin count
    • 104 pins (CFP2)
    • 56 pins (CFP4)
  • Ganged configurations
    • 1x1 and 1x2 cages (CFP2)
    • 1x1 and 1x4 cages (CFP4)
  • Supports single-sided and belly-to-belly mounting
  • Designed to CFP2 and CFP4 MSA standards
  • Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
  • Optional riding heatsink ensures proper thermal dissipation

Applications

  • Carrier networks and datacenters
  • Large datacenter campus connectivity
  • Metro area networks
  • Mid- to long-reach, high capacity multi-100Gbps links
Published: 2017-07-19 | Updated: 2025-03-17