TE Connectivity LUMAWISE Type Z35 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z35 LED Holders provide quick and easy LED assembly through tape-in LED retention and easy attachment of secondary optics. These holders offer a higher level of integration through a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws. TE Connectivity LUMAWISE Type Z35 LED Holders are suitable for LED board sizes 19mm x 19mm and 16mm x 19mm from various LED manufacturers. These holders are Zhaga Book 11 inspired. Ideal applications include architectural lighting, high bay lights, area and object lighting, luminaires, and more.

Features

  • Enables a higher level of integration through a solderless connection
  • Achieves quick and easy LED assembly through tape-in LED retention
  • Eases termination with integrated poke-in wire termination
  • High-reflectivity, halogen-free, red phosphorus-free plastic housing material

Specifications

  • 3A max. current rating
  • 60VDC voltage rating
  • Uses M3 or #4-40 screws
  • Poke-in electrical contact support: 20AWG and 18AWG solid, fused and stranded wire
  • 35mm diameter x 3.6mm height max.
  • -40°C to +105°C operating temperature range
  • UL 8754 and IEC 60838-2-2 approved
  • UL 94 V0 rating

Applications

  • Spotlights
  • Track lights
  • Recessed downlights
  • High bay lights
  • Retrofit lamps
  • Wall sconces
  • Streetlights
  • Runway lights
  • Architectural lighting
  • Reading lamps
  • Sign and symbol luminaires
  • Area and object lighting
Published: 2017-09-06 | Updated: 2025-05-08