Texas Instruments TCAN4420 CAN Transceivers
Texas Instruments TCAN4420 CAN Transceivers with Polarity Control allow the CAN bus polarity to be controlled externally by a microcontroller through the SW pin. The device meets the specifications of the ISO 11898-2 (2016) physical layer standard requirements. The TCAN4420 supports 2.8V to 5V MCUs and I/Os through the VIO pin. The CAN transceivers offer many protection features, including HBM ESD up to ±12kV, under voltage on VCC and VIO supplies, TXD dominant time out, and thermal shutdown. These features provide robustness to the device and CAN network.Features
- Meets the requirements of the ISO 11898-2 (2016) physical layer standard
- External polarity control through SW (switch) pin
- Can be used to switch polarity to normal (Default) or reverse configuration of CAN bus
- Dual power supplies
- 5V VCC Pin for CAN driver and receiver
- 2.8V to 5V VIO Pin for powering RXD, TXD, and SW pins
- Wide operating ranges
- ±46V Bus fault protection
- ±12V Common mode
- –40°C to 125°C Ambient temperature
- Protection
- HBM ESD Protection up to ±12kV
- Under voltage protection on VCC and VIO supplies
- TXD Dominant Time Out (TXD DTO) - supports data rates down to 9.2kbps
- Thermal Shutdown Protection (TSD)
- Optimized behavior when unpowered
- Bus and logic terminals are high impedance (No load to operating bus or application)
- Power up and down glitch free operation
- 150ns Fast loop times
Applications
- Building automation
- Building security gateway
- HVAC Gateway and system controller
- Elevator main panel
Block Diagram
Published: 2018-11-15
| Updated: 2024-09-13