Toshiba Automotive U-MOSVIII-H Power MOSFETs
Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.
Features
- Channel temperature rating
- Tch = 175°C (SSM6K809R, SSM6K810R, SSM6K819R, SSM6N813R, TK100S04N1L, TK11S10N1L, TK15S04N1L, TK160F10N1L, TK25S06N1L, TK33S10N1L, TK40S06N1L, TK60S10N1L, TK7S10N1Z, XPH4R10ANB, XPH6R30ANB, XPN12006NC, XPN3R804NC, XPN6R706NC, XPN7R104NC, XPW4R10ANB, XSM6K361NW, XSM6K519NW)
- Tch = 150°C (TPH1500CNH1, TPH2R306NH1, TPH4R50ANH1, TPHR9003NL1, XSM6K336NW)
- Industry-leading low on-resistance
- Narrow gate threshold voltage range
- Low thermal resistance
- Low switching noise
Applications
- DC-DC converters
- Power management switches
- Motor drives
- Power supplies
Circuit Example
View Results ( 28 ) Page
| Part Number | Datasheet | Package/Case | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Qg - Gate Charge | Pd - Power Dissipation |
|---|---|---|---|---|---|---|
| XSM6K361NW,LXHF | ![]() |
DFN-6 | 100 V | 69 mOhms | 3.2 nC | 4.3 W |
| XSM6K519NW,LXHF | ![]() |
DFN-6 | 40 V | 17.8 mOhms | 6.5 nC | 4.3 W |
| TK160F10N1L,LXGQ | ![]() |
TO-220SM-3 | 100 V | 2.4 mOhms | 122 nC | 375 W |
| XPN12006NC,L1XHQ | ![]() |
TSON-8 | 40 V | 23.7 mOhms | 23 nC | 65 W |
| TK40S06N1L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 60 V | 10.5 mOhms | 26 nC | 88.2 W |
| TPHR9003NL1,LQ | ![]() |
SOP-8 | 30 V | 770 uOhms | 74 nC | 170 W |
| XPW4R10ANB,L1XHQ | ![]() |
DSOP-8 | 100 V | 4.1 mOhms | 75 nC | 170 W |
| SSM6K819R,LXHF | ![]() |
TSOP6F | 100 V | 20.9 mOhms | 8.5 nC | 1.5 W |
| TPH2R306NH1,LQ | ![]() |
SOP-8 | 60 V | 1.9 mOhms | 72 nC | 170 W |
| TK60S10N1L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 100 V | 6.11 mOhms | 60 nC | 180 W |
Published: 2020-04-29
| Updated: 2026-02-03