Toshiba DF Automotive ESD Protection Diodes
Toshiba DF Automotive ESD Protection Diodes offer a solution to electro-static discharge on 12V, 24V, and 28V CAN and LIN bus lines in vehicles. These devices are AEC-Q101 qualified and intended for inter-vehicle communications using CAN and LIN bus protocols. This group of bidirectional ESD diodes offers low Vclamp and strong ESD immunity in addition to standard capacitances between 8pF and 10pF.Features
- AEC-Q101 qualified
- Low Vclamp
- CAN/LIN bus protocol protection
- Standard capacitance (Ct) 8pF to 10pF
- 12V/24V/28V working voltages
- VESD = 20kV to 30kV
- Bidirectional
DF2 Package Style
DF3 Package Style
View Results ( 7 ) Page
| Part Number | Datasheet | Package/Case | Breakdown Voltage | Clamping Voltage |
|---|---|---|---|---|
| DF3A6.2LFU,LF | ![]() |
SOT-323-3 | 6.2 V | |
| DF3D18FU,LXHF | ![]() |
SOT-323-3 | 20.5 V | 33 V |
| DF2B18FU,H3XHF | ![]() |
SOD-323-2 | 20.5 V | 33 V |
| DF2B36FU,H3XHF | ![]() |
SOD-323-2 | 40 V | 60 V |
| DF3D29FU,LXHF | ![]() |
SOT-323-3 | 32 V | 47 V |
| DF3D36FU,LXHF | ![]() |
SOT-323-3 | 40 V | 60 V |
| DF2B29FU,H3XHF | ![]() |
SOD-323-2 | 32 V | 47 V |
Published: 2021-12-01
| Updated: 2022-04-19