Vishay / Siliconix SQJ Automotive MOSFETs
Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.Features
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
- 100% Rg and UIS tested
- Qgd/Qgs ratio < 1 optimizes switching characteristics
- -55°C to 175°C operating junction and storage temperature range
- Available in a PowerPAK® SO-8L package with single/dual configurations
Applications
- Automotive
- Battery management
- Engine management
- Motor drives and actuators
View Results ( 199 ) Page
| Part Number | Datasheet | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|---|---|
| SQJ116EP-T1_GE3 | ![]() |
1 Channel | 100 V | 37 A | 64 mOhms | 84 nC |
| SQJ128ELP-T1_GE3 | ![]() |
1 Channel | 30 V | 437 A | 1.158 mOhms | 99 nC |
| SQJ180EP-T1_GE3 | ![]() |
1 Channel | 80 V | 248 A | 3 mOhms | 78 nC |
| SQJ170ELP-T1_GE3 | ![]() |
1 Channel | 60 V | 63 A | 16.3 mOhms | 12 nC |
| SQJ409EP-T2_GE3 | ![]() |
1 Channel | 40 V | 60 A | 7 mOhms | 170 nC |
| SQJ410EP-T1_GE3 | ![]() |
1 Channel | 30 V | 32 A | 3.5 mOhms | 110 nC |
| SQJ850EP-T2_GE3 | ![]() |
1 Channel | 60 V | 24 A | 23 mOhms | 20 nC |
| SQJ431EP-T1_GE3 | ![]() |
1 Channel | 200 V | 12 A | 213 mOhms | 71 nC |
| SQJ147ELP-T1_GE3 | ![]() |
1 Channel | 40 V | 90 A | 12.5 mOhms | 85 nC |
| SQJ570EP-T1_GE3 | ![]() |
2 Channel | 100 V | 9.5 A, 15 A | 45 mOhms, 146 mOhms | 9 nC, 12 nC |
Published: 2020-10-05
| Updated: 2024-12-13