Vishay VBUS ESD Protection Diodes
Vishay VBUS ESD Protection Diodes are Bidirectional and Symmetrical (BiSy) ESD protection devices. The devices clamp positive and negative overvoltage transients to the ground. When connected between the signal or data line and the ground, the diodes offer high isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package size of the tiny DFN1006 package, the line inductance is very low. Fast transients like an ESD strike can be clamped with minimal over-or undershoots. Due to the very low capacitance, the VBUS can be used for high-speed data ports like HDMI, USB 3.0, or Thunderbolt.Features
- Ultra compact DFN1006-2A (VBUS03N1-HD1, VBUS05N1-HD1) or DFN1006-2B package (VBUS03N1-DD1, VBUS05N1-DD1)
- Low package height < 0.5 mm
- 1-line ESD protection
- AEC-Q101 qualified available
- Working range ± 3.3 V
- Low leakage current < 0.01 μA
- VBUS03N1-HD1, VBUS05N1-HD1
- Ultra low load capacitance CD = 0.7 pF typ.
- VBUS03N1-DD1, VBUS05N1-DD1,
- Ultra low load capacitance CD = 0.36 pF typ.
- ESD immunity acc. IEC 61000-4-2
- ± 16 kV contact discharge
- ± 16 kV air discharge
- e3 - Sn
- Tin plated exposed side wall of lead frame
- Soldering can be checked by standard vision inspection
- AOI = Automated Optical Inspection
- No X-ray necessary
- Lead material: Cu
Additional Resources
View Results ( 8 ) Page
| Part Number | Datasheet | Clamping Voltage | Working Voltage | Cd - Diode Capacitance |
|---|---|---|---|---|
| VBUS03N1-HD1HG3-08 | ![]() |
15 V | 3.3 V | 0.8 pF |
| VBUS05N1-DD1HG3-08 | ![]() |
21 V | 5.5 V | 0.4 pF |
| VBUS05N1-HD1HG3-08 | ![]() |
15 V | 5.5 V | 0.8 pF |
| VBUS03N1-DD1HG3-08 | ![]() |
21 V | 3.3 V | 0.4 pF |
| VBUS03N1-HD1-G3-08 | ![]() |
15 V | 3.3 V | 0.8 pF |
| VBUS05N1-DD1-G3-08 | ![]() |
21 V | 5.5 V | 0.4 pF |
| VBUS05N1-HD1-G3-08 | ![]() |
15 V | 5.5 V | 0.8 pF |
| VBUS03N1-DD1-G3-08 | ![]() |
21 V | 3.3 V | 0.4 pF |
Published: 2022-03-03
| Updated: 2023-04-05