Würth Elektronik WR-SMA & WR-RPSMA Coaxial Connectors
Würth Elektronik WR-SMA and WR-RPSMA Coaxial Connectors for PCB, Cable, and Panel Mounting feature 50Ω impedance, a MIL-STD-348 interface, and up to IP67 protection. The WR-SMA cable connectors provide 500 mating cycles and are available in straight bulkhead jack, right-angle bulkhead jack, straight plug, and right-angle plug sizes. The SMA cable connectors are precision-engineered for high-frequency applications, offering robust threaded coupling for excellent mechanical stability and signal integrity across RF and microwave ranges. The WR-RPSMA variant features reverse-polarity SMA connectors built to comply with FCC antenna polarization standards. These connectors feature an inverted contact configuration, plugs with female centers, and jacks with male centers, preventing accidental mating with standard SMA types. Würth WR-SMA/RPSMA coaxial connectors are suitable for RF test and measurement, data communication, industrial electronics, and telecommunications.Features
- WR-SMA
- Subminiature coaxial connectors
- Superior mechanical stability
- Reliable signal transmission
- Multiple orientations and terminations
- WR-RPSMA
- Reverse polarity SMA connectors
- Meets FCC regulations for antenna polarization
- Inverse configuration
- Ensures compatibility between RP jacks and RP plugs
Applications
- Telecommunications
- Data communication
- Industrial
- Electronic devices
- RF test and measurement systems
Specifications
- Common
- 50Ω impedance
- MIL-STD-348 interface
- Up to IP67 protection
- WR-RPSMA
- DC to 18GHz frequency range
- Crimp, THT, and end launch mounting
- Orientation
- Straight jack
- Right-angle jack
- WR-SMA
- DC to 27GHz frequency range
- ≥5000MΩ insulation resistance
- ≥1000Vrms withstanding voltage
- Orientation
- Straight jack
- Straight plug
- Right-angle jack
- Right-angle plug
Published: 2025-03-11
| Updated: 2025-08-19