853-43-100-10-001000

Mill-Max
575-8534310010
853-43-100-10-001000

Mfr.:

Description:
IC & Component Sockets .05" 100 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,52 € 17,52 €
14,40 € 115,20 €
14,16 € 339,84 €
13,71 € 767,76 €
12,74 € 1 324,96 €

Non-RoHS Version

Mill-Max 853-93-100-10-001000
Mill-Max
IC & Component Sockets .05" 100 POS

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
100 Position
2 Row
Interconnect Socket Strip
1.27 mm
Solder Tail
Gold
1.27 mm
- 55 C
+ 125 C
0853
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Features: DIP interconnect socket
Housing Material: Thermoplastic
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 8
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 9,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99