SS461A

Honeywell
785-SS461A
SS461A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67 810

Stock:
67 810 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,90 € 29,50 €
5,62 € 56,20 €
5,10 € 127,50 €
5,01 € 250,50 €
4,33 € 433,00 €
4,23 € 2 115,00 €
4,20 € 4 200,00 €
3 000 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
10 mA
20 mA
10 G to 85 G
- 85 G to - 10 G
12 V
- 40 C
+ 150 C
Through Hole
TO-92-Flat-3
Brand: Honeywell
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Unit Weight: 120 mg
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
8541401000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.