BTT60502EKADMBADAPTTOBO1

Infineon Technologies
726-BTT60502EKADMBAD
BTT60502EKADMBADAPTTOBO1

Mfr.:

Description:
Power Management IC Development Tools The BTT6050-2EKA Daughterboard is a small PCB with soldered PROFET+24V device on it. It has to be used in combination with the PROFET+ main demo board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Power Switch
8 V to 36 V
8 V to 36 V
BTT6050-2EKA
Brand: Infineon Technologies
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: BTT6050-2EKA DMB.ADAPT SP000967058
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
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BTT6 Daughterboards

Infineon Technologies BTT6 Daughterboards are designed to be used with the PROFET+ main Demoboard. The BTT6 Daughterboards offer a small PCB with a soldered PROFET+ device included on it. All logic pins are switchable directly on the board, and it is compatible with external logic voltage supplies.

BTT6050-2EKA DMB.ADAPT. Daughterboard

Infineon Technologies BTT6050-2EKA DMB.ADAPT. Daughterboard is designed to be used with the PROFET+ main Demoboard. The BTT6050-2EKA DMB.ADAPT. Daughterboard is a small PCB with a soldered PROFET+ 24V device included on it. All logic pins are switchable directly on the board. The BTT6050-2EKA DMB.ADAPT. Daughterboard offers an input voltage of 8V to 36V. The BTT6050-2EKA DMB.ADAPT. Daughterboard is compatible with external logic voltage supplies.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,96 € 46,96 €