SC628L

Mallory Sonalert
539-SC628L
SC628L

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 6-28VDC 2900HZ, CUL APPRVD

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,90 € 1 990,00 €
18,58 € 4 645,00 €
1 000 Quote

RoHS Version

Mallory Sonalert SC628LR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 6-28VDC 2900HZ, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
28 V
18 mA
Flush Mount
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99