AVR32DB28-I/SP

Microchip Technology
579-AVR32DB28-I/SP
AVR32DB28-I/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB, SPDIP28, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
4 kB
SPDIP-28
24 MHz
12 bit
22 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
AVR32DB28/32/48
Tube
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 4 Timer
Processor Series: AVRDB
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

AVR® DB 8-Bit Microcontrollers

Microchip Technology AVR® DB 8-Bit Microcontrollers are designed to bring analog signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliances, and Internet of Things (IoT). The AVR DB MCUs operate at up to 24MHz across the full supply voltage range of 1.8V to 5.5V. These devices include 32KB, 64KB, and 128KB Flash variants in 28- to 64-pin package options.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €