PIC16C71-20/SO

Microchip Technology
579-PIC16C71-20/SO
PIC16C71-20/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 20MHz SOIC18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
1 kB
36 B
SOIC-18
20 MHz
8 bit
13 I/O
4 V
6 V
SMD/SMT
8 bit
0 C
+ 70 C
PIC16(L)C71x
Tube
Brand: Microchip Technology
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 42
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 210 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €

Similar Product

Microchip Technology PIC16F716-I/SO
Microchip Technology
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O